
The TAS5613APHDR is a PurePath HD audio amplifier from Texas Instruments, featuring a gain bandwidth product of 80kHz and a maximum operating temperature of 70°C. It is available in a lead-free HTQFP package, suitable for use in applications where high power dissipation is required, up to 1.8W. The amplifier is RoHS compliant and has a power supply rejection ratio of 80dB, making it suitable for use in a variety of audio applications. The device is available on a tape and reel, packaged in a quantity of one.
Sign in to ask questions about the Texas Instruments TAS5613APHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5613APHDR technical specifications.
| Package/Case | HTQFP |
| Gain Bandwidth Product | 80kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 300W |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 18V |
| Output Power | 150W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 12.5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5613APHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
