
Audio IC Development Tools TAS5624A/TAS5622A Eval Mod
Texas Instruments TAS5624ADDVEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Lead Free | Lead Free |
| Max Output Power | 400W |
| Operating Supply Voltage | 38V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5624ADDVEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
