
300-W stereo, 400-W mono, 25- to 52.5-V supply, analog input Class-D audio amplifier 64-HTQFP 0 to 70
Texas Instruments TAS5630BPHD technical specifications.
| Package/Case | HTQFP |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 14.05mm |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 480W |
| Max Power Dissipation | 2.7W |
| Number of Channels | 2 |
| Operating Supply Voltage | 52.5V |
| Output Power | 300W |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Quiescent Current | 13.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 22.5mA |
| Voltage Gain | 23dB |
| Width | 14.05mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5630BPHD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
