
The TAS5630DKD is a dual 600W audio amplifier from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a gain of 23dB and a power supply rejection ratio of 80dB. The amplifier is designed for surface mount and is compliant with RoHS regulations. It operates at a supply voltage of up to 52.5V and has a maximum power dissipation of 2.7W.
Sign in to ask questions about the Texas Instruments TAS5630DKD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5630DKD technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 50V |
| Gain | 23dB |
| Lead Free | Lead Free |
| Load Impedance | 4R |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Max Power Dissipation | 2.7W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 52.5V |
| Output Power | 600W |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 12.5mA |
| Supply Type | Triple |
| Voltage Gain | 23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5630DKD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
