
The TAS5630DKD2EVM is a 310W module from Texas Instruments. It operates from a 50V supply and consumes up to 16A of current. The module is packaged in a single unit and comes in a box. It is not designed for radiation hardening applications and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Texas Instruments TAS5630DKD2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5630DKD2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 310W |
| Operating Supply Current | 16A |
| Operating Supply Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5630DKD2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
