
Analog input 300W Stereo class D amplifier with integrated feedback 44-HSSOP 0 to 70
Sign in to ask questions about the Texas Instruments TAS5630DKDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5630DKDR technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 50V |
| Gain | 23dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Mount | Surface Mount |
| Operating Supply Voltage | 52.5V |
| Output Power | 600W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 12.5mA |
| Supply Type | Triple |
| Voltage Gain | 23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5630DKDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
