
Analog input 300W Stereo class D amplifier with integrated feedback 64-HTQFP 0 to 70
Sign in to ask questions about the Texas Instruments TAS5630PHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5630PHDR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Mount | Surface Mount |
| Operating Supply Voltage | 52.5V |
| Output Power | 600W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Voltage Gain | 23dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5630PHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
