
The TAS5631BDKDR is a high-power audio amplifier from Texas Instruments, featuring a maximum output power of 600W and a power supply rejection ratio of 80dB. It operates within a temperature range of 0°C to 70°C and is packaged in a lead-free HSSOP package. The amplifier is RoHS compliant and available in quantities of 500, packaged in tape and reel. It draws a supply current of 22.5mA.
Sign in to ask questions about the Texas Instruments TAS5631BDKDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5631BDKDR technical specifications.
| Package/Case | HSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Max Power Dissipation | 3W |
| Output Power | 400W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 22.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631BDKDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
