
300-W stereo, 400-W mono, 25- to 52.5-V supply, PWM input Class-D audio amplifier 64-HTQFP 0 to 70
Sign in to ask questions about the Texas Instruments TAS5631BPHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5631BPHD technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Max Power Dissipation | 3.7W |
| Output Power | 600W |
| Package Quantity | 90 |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 22.5mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631BPHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
