
Audio IC Development Tools TAS5631DKD2 Eval Mod
Sign in to ask questions about the Texas Instruments TAS5631DKD2EVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5631DKD2EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Output Power | 600W |
| Operating Supply Current | 16A |
| Operating Supply Voltage | 50V |
| Output Power | 300W |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631DKD2EVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
