
The TAS5631DKDR is a high-power audio amplifier from Texas Instruments, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output power of 600W and a supply current of 12.5mA. The amplifier is designed for surface mount and is packaged in a lead-free HSSOP package. It is RoHS compliant and has a power supply rejection ratio of 80dB.
Sign in to ask questions about the Texas Instruments TAS5631DKDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5631DKDR technical specifications.
| Package/Case | HSSOP |
| Dual Supply Voltage | 50V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Mount | Surface Mount |
| Output Power | 600W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| Supply Current | 12.5mA |
| Supply Type | Triple |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631DKDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
