
The TAS5631PHD is a PurePath HD audio amplifier from Texas Instruments, packaged in a 64-pin HTQFP package, suitable for surface mount. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum output power of 600W and a power supply rejection ratio of 80dB.
Sign in to ask questions about the Texas Instruments TAS5631PHD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5631PHD technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Mount | Surface Mount |
| Output Power | 300W |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631PHD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
