
The TAS5631PHDR is a high-power audio amplifier from Texas Instruments, featuring a maximum output power of 600W and operating within a temperature range of 0°C to 70°C. It is packaged in a 64-pin HTQFP package and is suitable for surface mount applications. The device is RoHS compliant and lead free, making it a suitable choice for environmentally friendly designs. The amplifier's power supply rejection ratio is 80dB, ensuring high-quality audio output.
Sign in to ask questions about the Texas Instruments TAS5631PHDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5631PHDR technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Mount | Surface Mount |
| Output Power | 300W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PurePath™ HD |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5631PHDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
