
20W stereo, open-loop Class-D audio amplifier with digital input and hardware control. Features a 0 to 21V supply range, 8 Ohm load impedance, and 20W maximum output power. Operates from 0°C to 85°C in a 64-HTQFP package. Dual supply voltage up to 18V, with a minimum DC supply voltage of 3V and a maximum of 21V. SMD/SMT termination for tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5701PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Lead Free | Lead Free |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 3 |
| Output Power | 20W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Supply Type | Quint |
| Termination | SMD/SMT |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5701PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
