The TAS5701PAP-P is a quad audio amplifier from Texas Instruments, featuring a 64-pin TQFP package and operating over a temperature range of 0 to 85°C. It can be supplied with a voltage between 3 and 3.6 volts. This device has 64 terminals and a quad terminal position. It is a single-function device with a JEDEC package code of S-PQFP-G64 and dimensions of 10mm in width and length.
Sign in to ask questions about the Texas Instruments TAS5701PAP-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5701PAP-P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS5701PAP-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.