
20-W stereo, 0- to 21-V supply, digital input, open loop Class-D audio amplifier w/ H/W control 64-HTQFP 0 to 85
Sign in to ask questions about the Texas Instruments TAS5701PAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5701PAPRG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 9V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Output Power | 20W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5701 |
| Supply Current | 65mA |
| Supply Type | Quint |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5701PAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
