
20-W stereo, 10- to 26-V, digital input, Class-D audio amplifier w/ speaker EQ, DRC & H/W control 64-HTQFP 0 to 85
Sign in to ask questions about the Texas Instruments TAS5704PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5704PAP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Type | Dual |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5704PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
