
The TAS5704PAPG4 is a dual supply voltage audio amplifier from Texas Instruments. It operates within a temperature range of 0°C to 85°C and is packaged in a 64-pin HTQFP package. The amplifier has a maximum output power of 20.6W and a power dissipation of 5W. It is RoHS compliant and suitable for use in audio applications.
Sign in to ask questions about the Texas Instruments TAS5704PAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5704PAPG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5704 |
| Supply Current | 65mA |
| Supply Type | Dual |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5704PAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
