
This triple-supply audio amplifier from Texas Instruments operates within a temperature range of 0°C to 85°C and features I²C communication. The amplifier is packaged in a 64-pin HTQFP package and is compliant with RoHS regulations. It has a maximum output power of 20W and a maximum power dissipation of 600mW, with a supply current of 83mA.
Sign in to ask questions about the Texas Instruments TAS5705PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5705PAP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5705 |
| Supply Current | 83mA |
| Supply Type | Triple |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5705PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
