
The TAS5705PAPR is a triple supply, 20W audio amplifier IC from Texas Instruments, packaged in a 64-pin HTQFP. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device features I²C communication and has a maximum power dissipation of 600mW.
Sign in to ask questions about the Texas Instruments TAS5705PAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5705PAPR technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20W |
| Max Power Dissipation | 600mW |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 30mA |
| Supply Type | Triple |
| Thickness | 1mm |
| Weight | 0.009108oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5705PAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
