
20W stereo closed-loop I²S audio power amplifier, featuring speaker EQ and DRC. This integrated circuit operates with a dual supply voltage up to 24V and a minimum supply voltage of 3V, with a maximum supply voltage of 3.6V. It delivers 20.6W output power into a 3.2Ω load impedance. The device supports I²C communication and is housed in a 64-HTQFP surface mount package, with dimensions of 10mm length and 10mm width, and a height of 1mm. Operating temperature range is 0°C to 85°C, with a maximum power dissipation of 2.89W.
Texas Instruments TAS5706APAP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Load Impedance | 3.2R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 2.89W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Output Power | 20.6W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2.89W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS5706A |
| Supply Current | 80mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Weight | 0.009108oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5706APAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
