
The TAS5706APAPG4 is a dual supply voltage audio amplifier from Texas Instruments, featuring I²C communication and a maximum operating temperature of 85°C. It is packaged in a surface mount HTQFP package and is compliant with RoHS regulations. The amplifier has a maximum output power of 20.6W and a power dissipation of 2.89W. It operates within a temperature range of 0°C to 85°C and has a supply current of 80mA.
Sign in to ask questions about the Texas Instruments TAS5706APAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5706APAPG4 technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 2.89W |
| Mount | Surface Mount |
| Output Power | 20.6W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2.89W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5706A |
| Supply Current | 80mA |
| Supply Type | Dual |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5706APAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
