
20.6W stereo Class-D audio amplifier with digital input, supporting 10- to 26-V operation. Features include I²C control, speaker equalization, and dynamic range compression. This integrated circuit offers a 60dB power supply rejection ratio and is housed in a 64-pin HTQFP package. Operating temperature range is 0°C to 85°C, with a maximum power dissipation of 2.89W. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TAS5706BPAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5706BPAP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 2.89W |
| Max Supply Current | 80mA |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2.89W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Type | Dual |
| Thickness | 1mm |
| Weight | 0.009108oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5706BPAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
