
The TAS5707APHP is a 48-pin HTQFP EP lead-frame SMT package, featuring a heat sinked thin quad flat package with an exposed pad. It is a surface mount device with a gull-wing lead shape and a 0.5mm pin pitch. The amplifier is a class-AB type, supporting single input and differential output signals, and is designed for 2-channel stereo applications. It can supply a maximum output current of 20A and operates within a temperature range of 0 to 85 degrees Celsius.
Sign in to ask questions about the Texas Instruments TAS5707APHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5707APHP technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | HTQFP EP |
| Package Description | Heat Sinked Thin Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 7.2(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Input Signal Type | Single |
| Output Signal Type | Differential |
| Output Type | 2-Channel Stereo |
| Maximum Output Current | 20mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TAS5707APHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.