
20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier. Features I²C interface, 2 channels, and 6Ω load impedance. Delivers up to 20.6W output power with a dual supply voltage range of 3V to 18V. Operates from 0°C to 85°C in a 48-HTQFP package, suitable for SMD/SMT termination. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TAS5707PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5707PHP technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Power | 20.6W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS5707 |
| Supply Current | 83mA |
| Supply Type | Triple |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5707PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
