
20-W Open-Loop Stereo Digital Input Class-D Audio Amplifier with Speaker EQ and DRC 48-HTQFP 0 to 0
Sign in to ask questions about the Texas Instruments TAS5707PHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5707PHPR technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Max Supply Current | 83mA |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 83mA |
| Supply Type | Triple |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5707PHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
