
20-W stereo, 10- to 26-V supply, digital input, closed loop Class-D audio amplifier w/ EQ & DRC 48-HTQFP 0 to 85
Texas Instruments TAS5708PHPR technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.2W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.2W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5708 |
| Supply Current | 77mA |
| Supply Type | Quad |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5708PHPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
