
20-W stereo, open-loop Class-D audio amplifier IC featuring digital input and 8- to 24-V supply operation. Delivers 20.6W output power into a 6Ω load, with I²C interface for control. Includes speaker equalization and dynamic range compression. Packaged in a 48-HTQFP, this RoHS compliant component operates from 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5709PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Number of Channels | 2 |
| Output Power | 20.6W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 83mA |
| Supply Type | Triple |
| Thickness | 1mm |
| Weight | 0.004744oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5709PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
