
The TAS5709PHPG4 is a triple supply audio amplifier from Texas Instruments, featuring a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum output power of 20.6W and a maximum power dissipation of 5W. The amplifier is available in a 48-pin HTQFP package and is RoHS compliant. It operates on a dual supply voltage of 18V and has a supply current of 83mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5709PHPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5709 |
| Supply Current | 83mA |
| Supply Type | Triple |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5709PHPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.