
The TAS5709PHPR is a triple supply, 20.6W audio amplifier from Texas Instruments. It operates over a temperature range of 0°C to 85°C and is available in a 1000-unit package quantity. The amplifier is RoHS compliant and features I²C communication. It has a maximum power dissipation of 5W and a supply current of 30mA.
Sign in to ask questions about the Texas Instruments TAS5709PHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5709PHPR technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 18V |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5709 |
| Supply Current | 30mA |
| Supply Type | Triple |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5709PHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
