The TAS5710PHPR is a quad supply voltage audio amplifier from Texas Instruments, packaged in HTQFP. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The amplifier has a maximum output power of 20.2W and a maximum power dissipation of 5W. It is available on a tape and reel in quantities of one.
Sign in to ask questions about the Texas Instruments TAS5710PHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5710PHPR technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.2W |
| Max Power Dissipation | 5W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.2W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 77mA |
| Supply Type | Quad |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5710PHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
