Texas Instruments TAS5715EVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Max Output Power | 41.5W |
| Operating Supply Current | 56mA |
| Operating Supply Voltage | 3.3V |
| Output Power | 25W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5715EVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
