
20.6W stereo Class-D audio amplifier with digital input, supporting 10- to 26-V supply voltage. Features include I²C control, speaker equalization, dynamic range compression (DRC), and bass boost. This integrated circuit operates with a dual supply voltage up to 24V and a minimum of 3V, delivering 20.6W output power into an 8-ohm load. Packaged in a 64-pin HTQFP (10.2mm x 10.2mm x 1.05mm), it operates from 0°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS5716PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 2.89W |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Operating Supply Voltage | 5.5V |
| Output Power | 20.6W |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 2.89W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 80mA |
| Supply Type | Dual |
| Termination | SMD/SMT |
| Thickness | 1mm |
| Weight | 0.009108oz |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5716PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
