
The TAS5716PAPR is a dual supply voltage audio amplifier from Texas Instruments, featuring I²C communication and a maximum output power of 20.6W. It operates within a temperature range of 0°C to 85°C and is available in a 1000-unit package quantity, packaged in tape and reel. The device is RoHS compliant and has a power supply rejection ratio of 60dB.
Sign in to ask questions about the Texas Instruments TAS5716PAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5716PAPR technical specifications.
| Package/Case | HTQFP |
| Dual Supply Voltage | 24V |
| Features | I²C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 20.6W |
| Max Power Dissipation | 2.89W |
| Min Supply Voltage (DC) | 3V |
| Output Power | 20.6W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.89W |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5716 |
| Supply Current | 80mA |
| Supply Type | Dual |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5716PAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
