
15-W stereo, 4.5- to 26-V, digital input, open loop Class-D amplifier w/ integrated cap free HP 48-HTQFP 0 to 85
Sign in to ask questions about the Texas Instruments TAS5719PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5719PHP technical specifications.
| Package/Case | HTQFP |
| Features | I²C |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 15W |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 26V |
| Output Power | 15W |
| Package Quantity | 250 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 34mA |
| Thickness | 1mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5719PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.