
The TAS5727PHP is a dual-channel audio amplifier from Texas Instruments, packaged in a 48-pin HTQFP. It operates within a temperature range of 0-85°C and can handle supply voltages between 3V and 26V. The amplifier's output power is 41.5W, and it consumes an operating supply current of 49mA. This device is compliant with RoHS regulations and is available in a tray packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TAS5727PHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5727PHP technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 8V |
| Number of Channels | 2 |
| Operating Supply Current | 49mA |
| Output Power | 41.5W |
| Package Quantity | 250 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | TAS5727 |
| Thickness | 1mm |
| Weight | 0.004744oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5727PHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
