
The TAS5727PHPR is a 26V, 41.5W audio amplifier available in an HTQFP-48 package. It operates over a temperature range of 0°C to 85°C and is RoHS compliant. The device features I²C interface and is lead free. It has a maximum supply current of 49mA and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments TAS5727PHPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5727PHPR technical specifications.
| Package/Case | HTQFP |
| Features | I²C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 41.5W |
| Min Supply Voltage (DC) | 3V |
| Operating Supply Voltage | 26V |
| Output Power | 41.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TAS5727 |
| Supply Current | 49mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5727PHPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
