
Texas Instruments TAS5729MDDCA technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Load Impedance | 8R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 55mW |
| Output Type | Digital |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TAS5729MD |
| Supply Current | 70mA |
| Thickness | 1.15mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5729MDDCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
