
TAS5754M Audio Amplifier Evaluation Board
Texas Instruments TAS5754MDCAEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Features | I²C |
| Max Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Series | PurePath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5754MDCAEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
