
High-fidelity digital input Class-D audio amplifier, delivering 21.9W stereo or 42W mono output. Operates from a 4.5V to 16.5V single supply. Features a 32-pin HTSSOP surface-mount package. RoHS compliant and lead-free, with an operating temperature range of -25°C to 85°C. Supplied on tape and reel for efficient manufacturing.
Texas Instruments TAS5760LDAPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Output Power | 21.9W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5760LDAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
