
Texas Instruments TAS5760XXEVM technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, I2S |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 114.7W |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | TAS5760 |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TAS5760XXEVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
