
50-W stereo, 100-W mono, 4.5- to 26.4-V supply, digital input Class-D Smart Audio Amplifier 48-HTSSOP -25 to 85
Sign in to ask questions about the Texas Instruments TAS5766MDCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5766MDCAR technical specifications.
| Package/Case | HTSSOP |
| Gain | 20dB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 26.4V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Current | 24mA |
| Output Current | 7.5A |
| Output Power | 50W |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PurePath™ |
| Signal to Noise Ratio (SNR) | 103dB |
| Weight | 0.007422oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5766MDCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
