
The TAS5768MDCA is a surface mount audio amplifier from Texas Instruments with a package quantity of 40 units per rail or tube packaging. It is compliant with RoHS regulations and features a lead-free construction. The amplifier operates within a temperature range of -25°C to 85°C. It is a part of the PurePath series.
Sign in to ask questions about the Texas Instruments TAS5768MDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5768MDCA technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PurePath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5768MDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
