
The TAS5768MDCAR is a surface mount audio amplifier from Texas Instruments, packaged in a 2000-unit tape and reel. It is compliant with RoHS regulations and features a lead-free construction. Operating temperatures range from -25°C to 85°C, making it suitable for a variety of applications. This amplifier is part of the PurePath series.
Sign in to ask questions about the Texas Instruments TAS5768MDCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5768MDCAR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PurePath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5768MDCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
