
The TAS5768MRMTR is a surface mount audio amplifier from Texas Instruments, packaged in a VQFN-32 package. It operates over a temperature range of -25°C to 85°C. This lead-free device is RoHS compliant and suitable for use in applications where environmental regulations are a concern.
Sign in to ask questions about the Texas Instruments TAS5768MRMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5768MRMTR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PurePath™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TAS5768MRMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
