The TAS5780MDCAR is a dual-channel audio amplifier from Texas Instruments. It operates within a temperature range of -25°C to 85°C. The device has 48 terminals and is packaged in a TSSOP-48 format. It requires a supply voltage between 2.9V and 3.63V.
Sign in to ask questions about the Texas Instruments TAS5780MDCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5780MDCAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS5780MDCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.