The TAS5782MDCA is a dual channel audio amplifier from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 48 terminals and is available in a HTSSOP-48 package. The amplifier operates within a supply voltage range of 2.9V to 3.63V and has 2 channels. It is suitable for use in a variety of applications due to its temperature grade of OTHER.
Sign in to ask questions about the Texas Instruments TAS5782MDCA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5782MDCA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS5782MDCA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.