The TAS5782MDCAR is a dual-channel audio amplifier from Texas Instruments, available in a 48-pin HTSSOP package. It operates over a temperature range of -25°C to 85°C and requires a supply voltage between 2.9V and 3.63V. This amplifier features a single function and two channels, with a terminal position of dual. The JEDEC package code is R-PDSO-G48, with dimensions of 6.1mm in width and 12.5mm in length.
Sign in to ask questions about the Texas Instruments TAS5782MDCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS5782MDCAR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 6.1 |
| Length | 12.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 3.63 |
| Supply Voltage-Min (Vsup) | 2.9 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS5782MDCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.