Automotive Class-D audio amplifier, 4-channel, 75-W output power, 2.1-MHz switching frequency. Features digital input, AEC-Q100 screening, and an operating temperature range of -40°C to 125°C. Housed in a 56-terminal, 7.49mm width x 18.415mm length HSSOP package. Operates with a supply voltage between 3V and 3.5V, with a maximum supply current of 18A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TAS6424QDKQQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TAS6424QDKQQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 18 |
| Screening Level | AEC-Q100 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS6424QDKQQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.