Automotive-grade, 4-channel Class-D audio amplifier featuring a 2-MHz switching frequency and 75-W output power. Operates from a 4.5- to 26.4-V supply voltage with a maximum supply current of 100 mA. This AEC-Q100 qualified component is housed in a 56-terminal, 7.49 mm width x 18.415 mm length DUAL in-line package with a JEDEC code of R-PDSO-G56. Designed for automotive applications with an operating temperature range of -40°C to 125°C.
Texas Instruments TAS6424QDKQRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G56 |
| Width | 7.49 |
| Length | 18.415 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 100 |
| Screening Level | AEC-Q100 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TAS6424QDKQRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.